Microchip AT91SAM7SE256B-AU, 32bit ARM Microcontroller, AT91, 48MHz, 256 kB Flash, 128-Pin LQFP
- RS Stock No.:
- 177-3657
- Mfr. Part No.:
- AT91SAM7SE256B-AU
- Brand:
- Microchip
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.06
(exc. GST)
$23.17
(inc. GST)
Units | Per unit |
---|---|
1 - 17 | $21.06 |
18 - 35 | $20.53 |
36 + | $20.23 |
- RS Stock No.:
- 177-3657
- Mfr. Part No.:
- AT91SAM7SE256B-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip's ARM®-based SAM7SE256 is a member of the SAM7SE series of flash microcontrollers based on the 32-bit ARM7TDMI RISC processor. It operates at a maximum speed of 55MHz and features 256KB of flash memory and 32KB of SRAM. The peripheral set includes an external bus interface (EBI) supporting static memory, ECC-enabled NAND, CompactFlash and SDRAM, UART, two USARTs, TWI (I2C), SPI, SSC, four 16-bit PWM controllers, three 16-bit timers, an RTT and one 8x10-bit ADC. It achieves single-cycle instruction access from embedded flash at 27 MIPS.
Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | AT91 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 128 |
Device Core | ARM |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 2 |
Number of UART Channels | 2 |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.45mm |
Maximum Operating Temperature | +85 °C |
Length | 20mm |
ADCs | 8 x 10 bit |
Width | 14mm |
Dimensions | 20 x 14 x 1.45mm |
Pulse Width Modulation | 1 (4 x 16 bit) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Related links
- Microchip AT91SAM7SE256B-AU, 32bit ARM Microcontroller, AT91,...
- Microchip AT91SAM7SE512B-AU, 32bit ARM7TDMI Microcontroller, AT91,...
- Microchip AT91SAM7X256C-AU, 32bit ARM Microcontroller, AT91,...
- Microchip AT91SAM7S128D-AU, 32bit ARM Microcontroller, AT91,...
- Microchip AT91SAM7XC512B-AU, 32bit ARM Microcontroller, AT91,...
- Microchip ATSAMD21G18A-AU, 32bit ARM Cortex M0+ Microcontroller,...
- Microchip ATSAMD20G18A-AU, 32bit ARM Cortex M0+ Microcontroller,...
- Microchip AT91R40008-66AU, 32bit ARM Microcontroller, AT91, 75MHz,...