Microchip PIC18F26K22-E/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-2182
- Mfr. Part No.:
- PIC18F26K22-E/ML
- Brand:
- Microchip
This image is representative of the product range
Add 122 more to save $22.94
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$349.22
(exc. GST)
$384.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 61 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $5.725 | $349.23 | - |
| 122 - 549 | $5.537 | $337.76 | $22.94 |
| 610 + | $5.354 | $326.59 | $226.31 |
*price indicative
- RS Stock No.:
- 177-2182
- Mfr. Part No.:
- PIC18F26K22-E/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.9kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 19 x 10 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.9kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 19 x 10 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K22-E/ML PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K22-I/ML PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K22-E/SS PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K22T-I/ML PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SPDIP
