Renesas Electronics R7FS5D57A2A01CLK#AC0, 32bit ARM Cortex M4 Microcontroller, S5D5, 120MHz, 512 kB Flash, 145-Pin LGA
- RS Stock No.:
- 176-9651
- Mfr. Part No.:
- R7FS5D57A2A01CLK#AC0
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tray of 25)
$27.92
(exc. GST)
$30.71
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
25 - 25 | $27.92 | $698.00 |
50 - 75 | $27.223 | $680.575 |
100 + | $26.804 | $670.10 |
*price indicative
- RS Stock No.:
- 176-9651
- Mfr. Part No.:
- R7FS5D57A2A01CLK#AC0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex®-M4 core running up to 120 MHz
Up to 1-MB code flash memory
384-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
12-Bit A/D Converter (ADC12)
12-Bit D/A Converter (DAC12)
Analog peripherals.
384-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
12-Bit A/D Converter (ADC12)
12-Bit D/A Converter (DAC12)
Analog peripherals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | S5D5 |
Package Type | LGA |
Mounting Type | Surface Mount |
Pin Count | 145 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 120MHz |
RAM Size | 384 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 2 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 3 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Height | 1.05mm |
ADCs | 22 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | DSP |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
Width | 7mm |
Program Memory Type | Flash |
Dimensions | 7 x 7 x 1.05mm |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 1 |
Related links
- Renesas Electronics R7FS5D57A2A01CLK#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS5D57C2A01CLK#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C2A01CLK#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS5D57C3A01CFB#AA1, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C2A01CLJ#AC0, 32bit ARM Cortex M4...
- NXP LPC4078FBD208,551, 32bit ARM Cortex M4 Microcontroller, LPC40,...
- 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB...
- Microchip ATSAMD51J19A-AU, 32bit ARM Cortex M4 Microcontroller,...