Renesas Electronics R7FS3A17C3A01CFM#AA0, 32bit ARM Cortex M4 Microcontroller, S3A1, 48MHz, 1 MB Flash, 64-Pin LQFP
- RS Stock No.:
- 176-9644
- Mfr. Part No.:
- R7FS3A17C3A01CFM#AA0
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tray of 25)
$21.893
(exc. GST)
$24.082
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
25 - 25 | $21.893 | $547.325 |
50 - 75 | $21.345 | $533.625 |
100 + | $21.017 | $525.425 |
*price indicative
- RS Stock No.:
- 176-9644
- Mfr. Part No.:
- R7FS3A17C3A01CFM#AA0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.
1-MB code flash memory
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | S3A1 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 48MHz |
RAM Size | 192 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of CAN Channels | 1 |
Number of USART Channels | 0 |
Dimensions | 10.1 x 10.1 x 1.55mm |
Width | 10.1mm |
Number of LIN Channels | 0 |
Height | 1.55mm |
ADCs | 18 x 14 bit |
Length | 10.1mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | DSP |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Related links
- Renesas Electronics R7FS3A17C3A01CFM#AA0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C3A01CFB#AA0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C3A01CFP#AA0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C3A01CNB#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C2A01CLJ#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C2A01CLK#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A17C2A01CBJ#AC0, 32bit ARM Cortex M4...
- Renesas Electronics R7FS3A77C3A01CFM#AA1, 32bit ARM Cortex M4...