Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 24MHz, 128 kB Flash, 64-Pin TQFP

Bulk discount available

Subtotal 10 units (supplied in a tray)*

$103.70

(exc. GST)

$114.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 24$10.37
25 - 49$9.54
50 - 99$8.79
100 +$8.09

*price indicative

Packaging Options:
RS Stock No.:
176-9010P
Mfr. Part No.:
CY8C4127AZI-S455
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

5

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

5

Number of I2C Channels

5

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.4mm

Width

10mm

Dimensions

10 x 10 x 1.4mm

Pulse Width Modulation

1 (8 x 16 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

ADCs

2 x 10/12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Thumb-2

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS).

Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability Can operate in Deep Sleep mode.
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator