Microchip ATTINY1607-MNR, 8bit AVR Microcontroller, ATtiny1607, 20MHz, 16 kB Flash, 24-Pin QFN
- RS Stock No.:
- 176-5476
- Mfr. Part No.:
- ATTINY1607-MNR
- Brand:
- Microchip
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 6000)
$1.495
(exc. GST)
$1.645
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
6000 - 24000 | $1.495 | $8,970.00 |
30000 + | $1.345 | $8,070.00 |
*price indicative
- RS Stock No.:
- 176-5476
- Mfr. Part No.:
- ATTINY1607-MNR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ATtiny1607 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 16KB Flash, 1024B SRAM and 256 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
Hardware multiplier
Ultra Low Power (ULP)
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny1607 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 20MHz |
RAM Size | 1.024 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of USART Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 1 |
Maximum Operating Temperature | +105 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
ADCs | 12 x 10 bit |
Height | 0.85mm |
Number of LIN Channels | 1 |
Width | 4mm |
Dimensions | 4 x 4 x 0.85mm |
Pulse Width Modulation | 1 (1 x 16 bit) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Length | 4mm |
Related links
- Microchip ATTINY1607-MNR, 8bit AVR Microcontroller, ATtiny1607,...
- Microchip ATTINY1607-MN, 8bit AVR Microcontroller, ATtiny1607,...
- Microchip ATTINY1607-MFR, 8bit AVR Microcontroller, ATtiny1607,...
- Microchip ATTINY1607-MN, 8bit AVR Microcontroller, ATtiny1607,...
- Microchip ATTINY1616-MNR, 8bit AVR Microcontroller, ATtiny16,...
- Microchip ATTINY807-MNR, 8bit AVR Microcontroller, ATtiny807,...
- Microchip ATTINY3217-MNR, 8bit AVR Microcontroller, ATtiny3217,...
- Microchip ATTINY1627-MU, 12bit AVR Microcontroller MCU, ATTINY,...