Microchip PIC16F18446-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 20-Pin DIP
- RS Stock No.:
- 175-3157
- Mfr. Part No.:
- PIC16F18446-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 88 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$73.63
(exc. GST)
$81.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 154 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 22 - 66 | $3.347 | $73.63 | - |
| 88 - 154 | $3.263 | $71.79 | 2% |
| 176 + | $3.213 | $70.69 | 4% |
*price indicative
- RS Stock No.:
- 175-3157
- Mfr. Part No.:
- PIC16F18446-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048B | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Length | 26.924mm | |
| Height | 0.19in | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048B | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Length 26.924mm | ||
Height 0.19in | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 17 x 10 Bit | ||
Related links
- Microchip PIC16F18446 Microcontroller 28kB FLASH, 20-Pin DIP
- Microchip PIC16F18446-I/GZ PIC16F18446 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18446 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18446-I/SO PIC12F Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18146-I/P PIC12F Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F17146-I/P PIC12F Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F18426-I/P PIC12F Microcontroller 28kB FLASH, 14-Pin DIP
- Microchip PIC12F Microcontroller 28kB FLASH, 20-Pin SOIC
