Silicon Labs C8051F585-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 96 kB Flash, 48-Pin QFN
- RS Stock No.:
- 168-9998
- Mfr. Part No.:
- C8051F585-IM
- Brand:
- Silicon Labs
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 43)
$17.834
(exc. GST)
$19.617
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
43 - 43 | $17.834 | $766.862 |
86 - 129 | $17.387 | $747.641 |
172 + | $17.12 | $736.16 |
*price indicative
- RS Stock No.:
- 168-9998
- Mfr. Part No.:
- C8051F585-IM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C8051F58x/59x Microcontrollers, Silicon Labs
The Silicon Labs C8051F58x/59x automotive and industrial microcontroller (MCU) devices are ideal for applications needing significant performance (50 MIPS) and integration (12-bit ADC) into a constrained space. Available in small form factor packages; 32-pin QFN/QFP (5 x 5 mm), 40-pin QFN (6 x 6 mm) and 48-pin QFN/QFP (7 x 7 mm).
Pin-for-pin compatibility exists between the C8051F58x/59x and C8051F55x/56x/57x series and between the C8051F50x/1x and C8051F54x series.
On-chip Voltage Regulator, Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator combine to make these microcontrollers standalone System-on-a-Chip solutions.
Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.
They are specified for 2.7 V to 3.6 V operation over the automotive and industrial temperature range (-40°C to +125°C).
Pin-for-pin compatibility exists between the C8051F58x/59x and C8051F55x/56x/57x series and between the C8051F50x/1x and C8051F54x series.
On-chip Voltage Regulator, Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator combine to make these microcontrollers standalone System-on-a-Chip solutions.
Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.
They are specified for 2.7 V to 3.6 V operation over the automotive and industrial temperature range (-40°C to +125°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 96 kB |
Maximum Frequency | 50MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.25 V |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | MCU |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (12 x 16 bit) |
Dimensions | 7 x 7 x 0.95mm |
Width | 7mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
ADCs | 32 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +125 °C |
Related links
- Silicon Labs C8051F585-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F587-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F511-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F551-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F550-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F553-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F582-IM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F508-IM, 8bit 8051 Microcontroller, C8051F,...