Texas Instruments, 16bit ARM Cortex M3, CC13xx Wireless Microcontroller, 48MHz, 128 kB Flash, 48-Pin VQFN
- RS Stock No.:
- 168-4935
- Mfr. Part No.:
- CC1310F128RGZT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4935
- Mfr. Part No.:
- CC1310F128RGZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | CC13xx | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 20 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.8 V | |
| ADCs | 1(8 x 12 bit) | |
| Length | 7.15mm | |
| Height | 0.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Data Rate | 50kbit/s | |
| Width | 7.15mm | |
| Instruction Set Architecture | Harvard | |
| Dimensions | 7.15 x 7.15 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name CC13xx | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 20 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 3.8 V | ||
ADCs 1(8 x 12 bit) | ||
Length 7.15mm | ||
Height 0.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
Data Rate 50kbit/s | ||
Width 7.15mm | ||
Instruction Set Architecture Harvard | ||
Dimensions 7.15 x 7.15 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments CC13xx Wireless Microcontroller 128 kB Flash, 48-Pin VQFN
- Texas Instruments ARM Cortex M3 48MHz 32-Pin VQFN
- Texas Instruments SimpleLink Microcontroller 128 kB Flash, 48-Pin VQFN
- Microchip SAM D21 Microcontroller 128 kB Flash, 48-Pin QFN
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin UFQFPN
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin LQFP
- Texas Instruments ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Texas Instruments CC2652R1FRGZT ARM Cortex M4F 2500 MHz 48-Pin VQFN