STMicroelectronics, 32bit ARM Cortex M4, STM32F Microcontroller, 72MHz, 64 kB Flash, 100-Pin BGA
- RS Stock No.:
- 165-6586
- Mfr. Part No.:
- STM32F373V8H6
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 165-6586
- Mfr. Part No.:
- STM32F373V8H6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of USART Channels | 3 | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 2 | |
| Length | 7mm | |
| ADCs | 4 x 12/16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | DSP | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1, 3 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 0.5mm | |
| Width | 7mm | |
| Pulse Width Modulation | 1 x 16 bit | |
| Dimensions | 7 x 7 x 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 3 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of USART Channels 3 | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 2 | ||
Length 7mm | ||
ADCs 4 x 12/16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture DSP | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1, 3 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 1 | ||
Height 0.5mm | ||
Width 7mm | ||
Pulse Width Modulation 1 x 16 bit | ||
Dimensions 7 x 7 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- KR
STM32F373/383 Series Microcontrollers, STMicroelectronics
Combining a 32-bit ARM® Cortex™ M4 core that functions on the 72MHz frequency range which have many integrated peripherals including RTC, temperature sensor and capacitive touch sensing. STM32F373/383 16 bit sigma delta ADC for high precision sensing in smart metering and biometric sensor application. Also with the CCM architecture for RAM, the user can carry out time critical routines.
Floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM)
Flash memory: up to 256 Kbyte
SRAM: Up to 32 Kbyte
Communication interfaces: I2Cs, SPIs, I2Ss, USARTs and CAN
Core: ARM® 32-bit Cortex™ M4 CPU (72MHz max)
Fast/ultra-fast comparators
Op amp with programmable gain (PGA)
12-bit DACs, 12-bit ADCs with 5 MSPS
Motor control timers (144MHz)
CCM (Core Coupled Memory)
2.0 to 3.6 V operations
Temperature range -40 to +85 °C
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
