Microchip, 16bit PIC24, PIC24EP Microcontroller, 70MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 165-4040
- Mfr. Part No.:
- PIC24EP128MC206-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 165-4040
- Mfr. Part No.:
- PIC24EP128MC206-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24EP | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC24 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 70MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Height | 1.1mm | |
| Data Rate | 17.5Mbps | |
| Number of LIN Channels | 0 | |
| Width | 10mm | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (16 x 10/12 bit) | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 6 (Motor Control) | |
| Dimensions | 10 x 10 x 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24EP | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC24 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 70MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Height 1.1mm | ||
Data Rate 17.5Mbps | ||
Number of LIN Channels 0 | ||
Width 10mm | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (16 x 10/12 bit) | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 6 (Motor Control) | ||
Dimensions 10 x 10 x 1.05mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture C | ||
- COO (Country of Origin):
- TH
PIC24EPxxxGP/MC20x 16-Bit Flash Microcontrollers
Microcontroller Features
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channel Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- Microchip dsPIC33EP Microcontroller 128 kB Flash, 64-Pin TQFP
- Microchip PIC24EP Microcontroller 536 kB Flash, 100-Pin TQFP
- Microchip PIC24EP Microcontroller 586 kB Flash, 64-Pin TQFP
- Microchip dsPIC33EP Microcontroller 64 kB Flash, 64-Pin TQFP
- Microchip DSPIC33EP Microcontroller 280 kB Flash, 64-Pin TQFP
- Microchip dsPIC33EP Microcontroller 256 kB Flash, 64-Pin TQFP
- DSPIC33EP128MC206-I/PT Microchip DSPIC33EP128MC206, 16bit Digital Signal Processor 70MHz 128 kB Flash 64-Pin TQFP
- Microchip PIC24 Microcontroller 1.024 MB Flash, 64-Pin QFP
