Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2048 words Flash, 14-Pin SSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-7446
Mfr. Part No.:
PIC16LF1823-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of UART Channels

0

ADCs

8 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

5.1mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Number of LIN Channels

0

Height

1.05mm

Maximum Operating Temperature

+85 °C

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

COO (Country of Origin):
TH

PIC16F1823 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals


8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.