Microchip PIC24FJ256GA705-I/M4, 32 bit 32 Bit CPU, PIC24 Microcontroller, 32 MHz, 256kB FLASH, 48-Pin UQFN

This image is representative of the product range

Get a bulk buy discount

Add 122 more to save 3%

View bulk pricing options

Subtotal (1 tube of 61 units)*

$170.68

(exc. GST)

$187.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
61 - 61$2.798$170.68-
122 - 549$2.705$165.013%
610 +$2.616$159.586%

*price indicative

RS Stock No.:
146-3260
Mfr. Part No.:
PIC24FJ256GA705-I/M4
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24

Package Type

UQFN

Mount Type

Surface

Pin Count

48

Device Core

32 Bit CPU

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

+85°C

Standards/Approvals

No

Length

6mm

Width

6mm

Height

550μm

Minimum Supply Voltage

2V

ADCs

14 x 10/12 Bit

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Instruction Set Architecture

MIPS32

Number of Timers

3

PIC24F 16-bit Microcontroller featuring up to 256KB of ECC Flash, 16KB of RAM and extreme Low Power. It has 12bit ADC at 200ksps with up to 14 analog inputs, 3 comparators and CTMU for touch applications.

Modified Harvard Architecture

Up to 16 MIPS Operation @ 32 MHz

8 MHz Internal Oscillator:

96 MHz PLL option

Multiple clock divide options

Fast start-up

C Compiler Optimized Instruction Set Architecture

Up to 14-Channel, Software Selectable, 10/12-Bit Analog-to-Digital Converter:

12-bit, 200K samples/second conversion rate (single Sample-and-Hold)

Sleep mode operation

Charge pump for operating at lower AVDD

Band gap reference input feature

Windowed threshold compare feature

Auto-scan feature

Three Analog Comparators with Input Multiplexing

LVD Interrupt Above/Below Programmable VLVD Level

Charge Time Measurement Unit (CTMU):

Allows measurement of capacitance and time

Operational in Sleep

Low-Power Features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy