Microchip PIC24FJ256GA702-I/SS, 32bit 32 bit CPU Microcontroller, PIC24, 32MHz, 256 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 146-3259
- Mfr. Part No.:
- PIC24FJ256GA702-I/SS
- Brand:
- Microchip
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 47)
$2.784
(exc. GST)
$3.062
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
47 - 188 | $2.784 | $130.848 |
235 + | $2.692 | $126.524 |
*price indicative
- RS Stock No.:
- 146-3259
- Mfr. Part No.:
- PIC24FJ256GA702-I/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC24FJ256GA70x 16-bit Flash Microcontrollers
The PIC24FJ256GA700 16-bit microcontroller family introduces large Flash and SRAM memory in smaller package sizes. These devices feature an integrated hardware cryptographic module, eXtreme Low Power (XLP) technology, USB, LCD and advanced peripherals making them ideally suited to low power embedded security and other high-performance applications.
16-bit PIC24 CPU with modified Harvard architecture
Up to 16 MIPS Operation @ 32 MHz
8 MHz Internal oscillator with 96 MHz PLL option
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
Communications: 6 x UART, 4 x SPI and 3 x I2C
256K Dual partition Flash memory with live update capability
Integrated Cryptographic Engine
NIST Standard Encryption/Decryption operations without CPU intervention
Battery-backed RAM key storage
10/12-Bit, up to 24-Channel ADC with 12-bit conversion rate of 200 kbps
10-Bit DAC with 1 Msps update rate
3 x programmable analogue comparator
Charge Time Measurement Unit for up to 24 channels of capacitive touch sensing
Up to 16 MIPS Operation @ 32 MHz
8 MHz Internal oscillator with 96 MHz PLL option
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
Communications: 6 x UART, 4 x SPI and 3 x I2C
256K Dual partition Flash memory with live update capability
Integrated Cryptographic Engine
NIST Standard Encryption/Decryption operations without CPU intervention
Battery-backed RAM key storage
10/12-Bit, up to 24-Channel ADC with 12-bit conversion rate of 200 kbps
10-Bit DAC with 1 Msps update rate
3 x programmable analogue comparator
Charge Time Measurement Unit for up to 24 channels of capacitive touch sensing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | 32 bit CPU |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Pulse Width Modulation | 1 (3 Channel) |
Program Memory Type | Flash |
Height | 1.85mm |
Maximum Operating Temperature | +85 °C |
Length | 10.5mm |
Number of PCI Channels | 0 |
Data Rate | 4Mbit/s |
Number of ADC Units | 1 |
Number of LIN Channels | 2 |
Width | 8.2mm |
Dimensions | 10.5 x 8.2 x 1.85mm |
ADCs | 10 x 10/12 bit |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | MIPS32 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Related links
- Microchip PIC24FJ256GA702-I/SP, 32bit 32 bit CPU Microcontroller,...
- Microchip PIC24FJ256GA702-I/MV, 32bit 32 bit CPU Microcontroller,...
- Microchip PIC24FJ256GA702-I/ML, 32bit 32 bit CPU Microcontroller,...
- Microchip PIC24FJ256GA702-I/SO, 32bit 32 bit CPU Microcontroller,...
- Microchip PIC24FJ256GA705-I/M4, 32bit 32 bit CPU Microcontroller,...
- Microchip PIC24FJ256GA702-I/SS, 16bit PIC Microcontroller,...
- Microchip PIC24FJ1024GB606-I/PT, 16bit 16 bit CPU Microcontroller,...
- Microchip PIC24FJ1024GB610-I/PT, 16bit 16 bit CPU Microcontroller,...