Zilog, 8bit Z8, Z80 Microcontroller, 6MHz ROMLess, 40-Pin PDIP

This image is representative of the product range

Discontinued
RS Stock No.:
146-1235
Mfr. Part No.:
Z84C4006PEG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z80

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z8

Data Bus Width

8bit

Maximum Frequency

6MHz

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Number of LIN Channels

0

Height

3.94mm

Maximum Number of Ethernet Channels

0

Width

14.22mm

Instruction Set Architecture

CISC

Dimensions

52.58 x 14.22 x 3.94mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

52.58mm

Program Memory Type

ROMLess

Serial I/O Peripherals, Zilog


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.