STMicroelectronics STM32F407IEH6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 512kB FLASH, 176-Pin UFBGA

This image is representative of the product range

Get a bulk buy discount

Add 840 more to save 10%

View bulk pricing options

Subtotal (1 tray of 168 units)*

$3,022.15

(exc. GST)

$3,324.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
168 - 672$17.989$3,022.15-
840 +$16.19$2,719.9210%

*price indicative

RS Stock No.:
145-8814
Mfr. Part No.:
STM32F407IEH6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F4

Product Type

Microcontroller

Package Type

UFBGA

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

168MHz

RAM Size

192kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10.1mm

Standards/Approvals

FBI

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

526mW

Height

500μm

Length

10.1mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

DSP

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Number of Timers

12

COO (Country of Origin):
KR

STM32F407/417 Microcontrollers, STMicroelectronics


The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and Camera Interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. ST’s STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)

STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

168MHz CPU/210DMIPS

ART Accelerator (dynamic power scaling)

12-bit DACs, 12-bit ADCs

Timers: 16-bit and 32-bit

Temperature range: –40 to +85 °C and –40 to +105 °C

Power supply 1.8 to 3.6 V

Standard and Advanced communication;

I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)

USARTs; UARTs

USB OTG FS; USB OTG HS, CANs

SDIO/MMC Interface

True random number generator

Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB

Crypto/hash processor (STM32F417 only)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy