Microchip ATMEGA16M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 32-Pin TQFP
- RS Stock No.:
- 127-8281
- Mfr. Part No.:
- ATMEGA16M1-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 127-8281
- Mfr. Part No.:
- ATMEGA16M1-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
8-Bit megaAVR Microcontrollers with CAN Controller
These megaAVR® microcontrollers feature Controller Area Network (CAN) 2.0A/B controller and are ISO 16845 certified.They also offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Width | 7.1mm |
Height | 1.05mm |
ADCs | 1(11 x 10 bit) |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 (10 x 12 bit) |
Program Memory Type | Flash |
Dimensions | 7.1 x 7.1 x 1.05mm |
Related links
- Microchip ATMEGA16U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA16A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA165A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA165A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA32M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA8A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 8...
- Microchip ATMEGA64M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA8U2-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 8...