Microchip ATMEGA165A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 127-8253
- Mfr. Part No.:
- ATMEGA165A-AU
- Brand:
- Microchip
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 2)
$5.79
(exc. GST)
$6.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $5.79 | $11.58 |
*price indicative
- RS Stock No.:
- 127-8253
- Mfr. Part No.:
- ATMEGA165A-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Height | 1.05mm |
Dimensions | 14.1 x 14.1 x 1.05mm |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 Channel) |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Width | 14.1mm |
Minimum Operating Temperature | -40 °C |
Length | 14.1mm |
ADCs | 8 x 10 bit |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Related links
- Microchip ATMEGA165A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA169P-16AU, 8bit AVR Microcontroller, ATmega,...
- Microchip ATMEGA16U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA16A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA16M1-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA64A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA649A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...
- Microchip ATMEGA128A-AU, 8bit AVR Microcontroller, ATmega, 16MHz,...