Renesas Electronics R5F71243D50FPV, 32 bit SH7124, SH7124 Microcontroller, 50 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 577-923P
- Mfr. Part No.:
- R5F71243D50FPV
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 577-923P
- Mfr. Part No.:
- R5F71243D50FPV
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | SH7124 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | SH7124 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 21 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 10 mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4V | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series SH7124 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core SH7124 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 21 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 10 mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4V | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
