Fujitsu MB95F114JSPMC-GE1, 8bit F2MC-8FX Microcontroller, MB95, 16.25MHz, 16 kB Flash, 52-Pin LQFP
- RS Stock No.:
- 414-866
- Mfr. Part No.:
- MB95F114JSPMC-GE1
- Brand:
- Fujitsu
This image is representative of the product range
Subtotal (1 unit)*
$6.65
(exc. GST)
$7.32
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 9 | $6.65 |
| 10 + | $6.60 |
*price indicative
- RS Stock No.:
- 414-866
- Mfr. Part No.:
- MB95F114JSPMC-GE1
- Brand:
- Fujitsu
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Family Name | MB95 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | F2MC-8FX | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16.25MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2 x 8/16 bit | |
| Width | 10mm | |
| ADCs | 8 x 8/10 bit | |
| Length | 10mm | |
| Program Memory Type | Flash | |
| Dimensions | 10 x 10 x 1.4mm | |
| Number of LIN Channels | 1 | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Family Name MB95 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core F2MC-8FX | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16.25MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2 x 8/16 bit | ||
Width 10mm | ||
ADCs 8 x 8/10 bit | ||
Length 10mm | ||
Program Memory Type Flash | ||
Dimensions 10 x 10 x 1.4mm | ||
Number of LIN Channels 1 | ||
Height 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||