MikroElektronika mikroLAB for STM32 MCU Development Kit MIKROE-2016
- RS Stock No.:
- 923-5959
- Mfr. Part No.:
- MIKROE-2016
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 923-5959
- Mfr. Part No.:
- MIKROE-2016
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Kit | |
| Kit Name | mikroLAB for STM32 | |
| Technology | MCU | |
| Device Core | ARM Cortex M | |
| Processor Family Name | STM | |
| Processor Part Number | STM32 | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Kit | ||
Kit Name mikroLAB for STM32 | ||
Technology MCU | ||
Device Core ARM Cortex M | ||
Processor Family Name STM | ||
Processor Part Number STM32 | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- RS
MikroLab for STM32 Development Kit
The MikroLab for STM32 development kit is for the STMicroelectronics 32-bit ARM® Cortex® microcontroller devices. It is supplied with the EasyMx Pro V7 for STM32 development board and several other types of boards and accessories. The kit includes the mikroC for ARM compiler giving you over fifty function libraries and a free license for Visual TFT.
EasyMx PRO V7 for STM32 development board
EasyPROTO board, SmartPROTO board, EasyTEST board
mikroC for ARM (installation on USB flash + license activation card)
Visual TFT (installation on USB flash + license activation card)
Proto click
Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
EasyPROTO board, SmartPROTO board, EasyTEST board
mikroC for ARM (installation on USB flash + license activation card)
Visual TFT (installation on USB flash + license activation card)
Proto click
Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
MikroLab Development Kits
