MikroElektronika mikroLAB for FT90x MCU Development Kit MIKROE-2020
- RS Stock No.:
- 923-5946
- Mfr. Part No.:
- MIKROE-2020
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-5946
- Mfr. Part No.:
- MIKROE-2020
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Kit | |
| Kit Name | mikroLAB for FT90x | |
| Technology | MCU | |
| Device Core | 32 bit MCU | |
| Processor Family Name | ARM | |
| Processor Part Number | FT90x | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Kit | ||
Kit Name mikroLAB for FT90x | ||
Technology MCU | ||
Device Core 32 bit MCU | ||
Processor Family Name ARM | ||
Processor Part Number FT90x | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- RS
MikroLab for FT90x Development Kit
The MikroElektronika MikroLab for FT90x is a development kit for the FTDI FT90x microcontrollers. It has a mikroC for FT90x compiler license, a free license for Visual TFT plus some additional accessories. The FT90x is a 32-bit architecture with RISC core and its high speed makes it suitable for multimedia applications. So the FT900 chip also integrates a parallel camera interface. The Easy for FT90x board includes a built-in camera and the mikroC complier has many function libraries, user interface and built in utilities.
Easy PRO V7 for FT90x, EasyPROTO board, SmartPROTO board, EasyTEST board
mikroC for FT90x (installation on USB flash + license activation card)
Visual TFT (installation on USB flash + license activation card)
Proto click
Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
mikroC for FT90x (installation on USB flash + license activation card)
Visual TFT (installation on USB flash + license activation card)
Proto click
Graphic LCD 128 x 64 with Touch Panel
Plastic Pen for Touch Panel
DS1820 Temperature Sensor
150 mm Wire Jumpers: Female to Female / Male to Male / Female to Male
MikroLab Development Kits
