MikroElektronika Flip&Click SAM3X MCU Add On Board MIKROE-1984

Stock information currently inaccessible
RS Stock No.:
912-5192
Mfr. Part No.:
MIKROE-1984
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Classification

Add On Board

Kit Name

Flip&Click SAM3X

Technology

MCU

Processor Type

MCU

COO (Country of Origin):
RS

Flip & click board


The Flip & click board from MikroElektronika benefits from being a microcontroller development board and extension board in one package. The top facing side of the board features an AT91SAM3X8E microcontroller and a similar look and pinout to an Arduino board such as the Uno. Flipping to the other side of the board, you have four mikroBUS sockets. Each socket can house a click add-on board. As a result, you have greater flexibility of adding extra functionality to your designs. Furthermore, the Flip & click is compatible with Arduino Shields.

Features & Benefits of the Flip & click
•AT91 SAM3X8E microcontroller
•Compatibility with the Arduino IDE for programming
•2 micro USB ports (one for programming and one to connect the Flip & click to hardware)
•12 MHz crystal oscillator
•32.768 MHz crystal oscillator
•SPI header
•Signal LEDs
•DC connector (7 to 20 V)
•Can be a USB host or USB device
•5 V USB power supply