Parallax Inc Module Kit 27291
- RS Stock No.:
- 843-0844
- Mfr. Part No.:
- 27291
- Brand:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-0844
- Mfr. Part No.:
- 27291
- Brand:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Technology | Module Kit | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Technology Module Kit | ||
- COO (Country of Origin):
- US
BASIC Stamp 2 OEM Module kit
The BASIC Stamp 2 microcontroller module in build-it-yourself kit form. Designed for easy assembly with through-hole components. Programmed in the high-level PBASIC language using BASIC Stamp Editor for Windows just like the BS2-IC module (RS 405-654).
PBASIC2/P Interpreter chip (Microchip PIC16F57 microcontroller)
2KB EEPROM user program memory
Interpreter chip and EEPROM are socketed to allow for easy replacement
20MHz ceramic resonator clock
Brown-Out Voltage (4.2V) Detector
Communication: Serial RS-232 via DE9 socket to PC COM port
Completed module fits into breadboards and prototyping PCBs
Power supply: +6V to +24Vdc
Current requirements: 10mA
Assembled board format: 20-pin SIL (0.1in spacing)
Dimensions: 51 x 51 x 14 mm
Operating temp range: 0 to +70°C
2KB EEPROM user program memory
Interpreter chip and EEPROM are socketed to allow for easy replacement
20MHz ceramic resonator clock
Brown-Out Voltage (4.2V) Detector
Communication: Serial RS-232 via DE9 socket to PC COM port
Completed module fits into breadboards and prototyping PCBs
Power supply: +6V to +24Vdc
Current requirements: 10mA
Assembled board format: 20-pin SIL (0.1in spacing)
Dimensions: 51 x 51 x 14 mm
Operating temp range: 0 to +70°C
Note
An RS-232 to USB convertor cable/adapter (RS Part No. 666-6656) will be required if the host PC does not have a serial COM port connector.
A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.
