MikroElektronika PIC Clicker MCU Development Kit MIKROE-1487

Bulk discount available

Subtotal (1 unit)*

$31.44

(exc. GST)

$34.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$31.44
10 - 49$30.94
50 +$30.64

*price indicative

RS Stock No.:
791-6498
Mfr. Part No.:
MIKROE-1487
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Classification

Development Kit

Kit Name

PIC Clicker

Technology

MCU

COO (Country of Origin):
RS

PIC clicker Starter Kit


PIC clicker is a compact development board for the Microchip PIC18F47J53 8-bit microcontroller. The main feature is mikroBUS host connector for one of the large range of Click expansion boards.

PIC18F47J53 48MHz 8-bit microcontroller, 128KB Flash memory, 3800B RAM
16MHz crystal oscillator
RESET button
POWER LED
2 x User buttons on RD2 & RD3
2 x User LEDs on RA0 & RA1
USB Mini-B socket
mikroBUS connector
mikroProg connector
3.3V voltage regulator
Board dimensions: 75.6 x 31.6mm
Pre-programmed with mikroBootloader