Parallax Inc Propeller USB Development Board 32810
- RS Stock No.:
- 779-2728
- Mfr. Part No.:
- 32810
- Brand:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-2728
- Mfr. Part No.:
- 32810
- Brand:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Classification | Development Board | |
| Kit Name | Propeller | |
| Technology | USB | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Classification Development Board | ||
Kit Name Propeller | ||
Technology USB | ||
- COO (Country of Origin):
- CN
Propeller Project Board
This board is for Propeller projects that need a permanent home. Its low cost, feature-rich, and simple design is ideal for most any project using the Propeller P8X32A multicore microcontroller. The core Propeller programming circuitry is built into the board, with access to all 32 I/O pins.
Thoughtful features such as power and over-voltage LEDs and well-placed labels on both sides of the board help make circuit-building fast and accurate. The reset button, USB, power, and optional connectors are all set at right angles for easy access when the finished project is mounted in an enclosure.
Thoughtful features such as power and over-voltage LEDs and well-placed labels on both sides of the board help make circuit-building fast and accurate. The reset button, USB, power, and optional connectors are all set at right angles for easy access when the finished project is mounted in an enclosure.
Surface-mount Propeller 8-core microcontroller P8X32A-Q44
64KB EEPROM
5MHz removable crystal
USB Mini-B programming socket
Large prototyping area with 580 through-hole connections
64-pin SMT pads for SO type SMD, 0603, 0805, 1206, SOT-223, CDFP and SSOP
Power and Over-Voltage LEDs
16 x labeled SOT-23 pads
Pads and circuitry for optional VGA connector
Pads and circuitry for optional microSD card holder
External power pads accept 12AWG wire, alligator clips, screw terminal or centre-positive barrel jack connector
3.3VDC @ 1A switching regulator
Power requirement: USB power or 5 to 16VDC via external input
Communication: USB
Dimensions: 77 x 102mm
Operating temperature: -40 to +85°C
64KB EEPROM
5MHz removable crystal
USB Mini-B programming socket
Large prototyping area with 580 through-hole connections
64-pin SMT pads for SO type SMD, 0603, 0805, 1206, SOT-223, CDFP and SSOP
Power and Over-Voltage LEDs
16 x labeled SOT-23 pads
Pads and circuitry for optional VGA connector
Pads and circuitry for optional microSD card holder
External power pads accept 12AWG wire, alligator clips, screw terminal or centre-positive barrel jack connector
3.3VDC @ 1A switching regulator
Power requirement: USB power or 5 to 16VDC via external input
Communication: USB
Dimensions: 77 x 102mm
Operating temperature: -40 to +85°C
The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).
