STMicroelectronics Discovery Kit with STM32F750N8 MCU 32 Bit MCU Discovery Kit STM32F7508-DK

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-8900
Mfr. Part No.:
STM32F7508-DK
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Classification

Discovery Kit

Kit Name

Discovery Kit with STM32F750N8 MCU

Technology

32 Bit MCU

Device Core

MCU

Processor Family Name

STM32

The STMicroelectronics Discovery kit allows users to develop and share applications with the STM32F7 Series microcontrollers based on the Arm Cortex -M7 core. It enables a wide diversity of applications taking benefit from audio, multisensor support, graphics, security, video, and high-speed connectivity features. The ARDUINO connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. It operates on 3.3 V or 5 V power supply.

STM32F750N8H6 microcontroller featuring
64 Kbytes of Flash memory and 340 Kbytes of RAM
4.3-inch 480x272 colour LCD-TFT with capacitive touch screen
Ethernet connector compliant with IEEE-802.3-2002
USB OTG HS FS
SAI audio codec
2 ST-MEMS digital microphones
128-Mbit Quad-SPI Flash memory
128-Mbit SDRAM (64 Mbits accessible)
1 user and reset push-button
On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with mass storage, Virtual COM port and debug port
Comprehensive free software libraries and examples available with the STM32Cube MCU Package
Support of by a wide choice of Integrated Development Environments (IDEs) including IAR, Keil and STM32CubeIDE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.