Coral SOM GPIO System-on-Module G650-05370-01
- RS Stock No.:
- 213-3254
- Mfr. Part No.:
- G650-05370-01
- Brand:
- Coral
163 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$227.68
(exc. GST)
$250.45
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $227.68 |
5 - 9 | $224.53 |
10 + | $221.07 |
- RS Stock No.:
- 213-3254
- Mfr. Part No.:
- G650-05370-01
- Brand:
- Coral
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Google coral System-on-Module (SoM) is a fully-integrated system that helps you build embedded systems that demand fast machine learning (ML) inferencing. It contains NXP's iMX 8M system-on-chip (SoC), eMMC memory, LPDDR4 RAM, Wi-Fi, and Bluetooth, but its unique power comes from Google's Edge TPU coprocessor.
It offers high-speed and low-power ML inferencing (4 TOPS at 2W)
It is a complete Linux system (running Mendel, a Debian derivative)
It has small footprint (40 x 48mm)
It is a complete Linux system (running Mendel, a Debian derivative)
It has small footprint (40 x 48mm)
Specifications
Attribute | Value |
---|---|
Classification | System-on-Module |
Kit Name | SOM |
Technology | GPIO |
Processor Family Name | ARM |
Related links
- Coral System-on-Module GPIO System-on-Module G650-05369-01
- Coral Google 1gb Microcontroller System-on-Module G650-04474-01
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Coral Google Mini PCIe Accelerator Development Kit G650-04528-01
- Coral Google Mini PCIe M.2 Accelerator A/E Development Kit G650-04527-01
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Coral Google 1gb Development Board G950-04742-01
- ZYMBIT Developer HAT 1 - HSM4, HSM6 Development Kit Development...