STMicroelectronics MCU Evaluation Board STM32446E-EVAL
- RS Stock No.:
- 151-3003
- Mfr. Part No.:
- STM32446E-EVAL
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$674.42
(exc. GST)
$741.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $674.42 |
| 5 + | $606.98 |
*price indicative
- RS Stock No.:
- 151-3003
- Mfr. Part No.:
- STM32446E-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | STM | |
| Processor Part Number | STM32446E | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name STM | ||
Processor Part Number STM32446E | ||
Processor Type MCU | ||
The STM32446E-EVAL evaluation board has been designed as a complete demonstration and development platform for the STMicroelectronics ARM® Cortex®-M4 with FPU core-based STM32F446ZET6 Micro controller with SPDIF input, four I2C, four SPI, three I2S, two SAI, two CAN, three 12-bit ADC, two 12-bit DAC, up to 17 timers, USB OTG HS and FS, camera interface, FMC and QuadSPI interfaces, SDIO interface, 512KB Flash memory and 128KB SRAM, JTAG and ETM trace debugging support.
3.2 240 x 320 TFT color LCD with resistive touchscreen
2048 x 1536 camera module
SAI audio DAC, stereo, audio jacks which support headset with microphone
Stereo digital microphones connected to DAC or to MCU
Connectors for microphone coupon board
SPDIF optical input connector
Joystick with 4-direction control and selector
Reset and user buttons
Potentiometer
4 color user LEDs
2048 x 1536 camera module
SAI audio DAC, stereo, audio jacks which support headset with microphone
Stereo digital microphones connected to DAC or to MCU
Connectors for microphone coupon board
SPDIF optical input connector
Joystick with 4-direction control and selector
Reset and user buttons
Potentiometer
4 color user LEDs
