MikroElektronika Clicker 2 for CEC1702 MCU Add On Board MIKROE-2067
- RS Stock No.:
- 136-0790
- Mfr. Part No.:
- MIKROE-2067
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0790
- Mfr. Part No.:
- MIKROE-2067
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | Clicker 2 for CEC1702 | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | CEC1702 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name Clicker 2 for CEC1702 | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number CEC1702 | ||
Processor Type MCU | ||
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
