Infineon Pioneer MCU Development Board FM4-176L-S6E2GM
- RS Stock No.:
- 124-4166
- Mfr. Part No.:
- FM4-176L-S6E2GM
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4166
- Mfr. Part No.:
- FM4-176L-S6E2GM
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Classification | Development Board | |
| Kit Name | Pioneer | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | FM4 | |
| Processor Part Number | S6E2GM8J0A | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Classification Development Board | ||
Kit Name Pioneer | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name FM4 | ||
Processor Part Number S6E2GM8J0A | ||
Processor Type MCU | ||
