Infineon Pioneer PSoC Development Board CY8CKIT-041-40XX
- RS Stock No.:
- 124-4153
- Mfr. Part No.:
- CY8CKIT-041-40XX
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4153
- Mfr. Part No.:
- CY8CKIT-041-40XX
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Classification | Development Board | |
| Kit Name | Pioneer | |
| Technology | PSoC | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | PSoC | |
| Processor Part Number | CY8C4045AZI-S413 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Development Board | ||
Kit Name Pioneer | ||
Technology PSoC | ||
Device Core ARM Cortex M0 | ||
Processor Family Name PSoC | ||
Processor Part Number CY8C4045AZI-S413 | ||
Processor Type MCU | ||
