The Infineon technologies EtherCAT Shield is an evaluation kit for the XMC4300 MCU. The XMC4300 family of microcontroller integrates the EtherCAT node on an ARMCortex-M4 based processor with on-chip flash and analogue/mixed-signal capabilities. The XMC4300 kit has Arduino compatible connections allowing you to use with either 3.3V or 5V Arduino shields. The kit is ideal for control nodes and remote monitoring applications. It is used in the internet of things (IoT) networks and applications that include factory automation areas.
Features and Benefits
Dual power supply ARM® Cortex (M4-based) Integrated EtherCAT slave controller 256KB flash and 128KB SRAM EtherCAT slave components: 2 EtherCAT phys and 2 RJ45 jacks Prepared for EtherCAT Phy-2-phy connection for backplane applications (assembly option) mikroBUS socket for plug-and-play click boards CAN transceiver and CAN connector (D-sub 9way) On-board debug probe with USB interface supporting SWD + SWO Virtual COM port via on-board debug probe Power over USB ESD and reverse current protection
Applications
Embedded development Educational institutions Robotics Internet of things Human machine interface Electronics laboratories Automation
Certifications
ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.