Johnson Electric Microswitch, Faston Terminal, 12 A, SP-CO, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-1694
Mfr. Part No.:
XGK2-88-S21Z1
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Terminal Type

Faston

Contact Current Rating

12 A

Contact Configuration

SP-CO

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver, Silver Nickel

Case Material

Melamine-Formaldehyd

Mechanical Life

5000000Cycles

Voltage Rating

250V ac

Standards Met

CSA, cUL, ENEC, UL

Operating Temperature Range

-40 → +150°C

COO (Country of Origin):
CN