ZF Short Roller Lever Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP6K7

Discontinued
RS Stock No.:
706-4313
Mfr. Part No.:
DC1C-H1RB
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Short Roller Lever

Terminal Type

PCB

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT-NO/NC

IP Rating

IP6K7

Operating Force

0.88 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

IP67 V4 Microswitches (DC1 6A)


Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Ice-free lever option suitable for operation in cold damp environments where a pivoted lever may freeze up
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

IP67 V4 Microswitches (DC1 6A)


Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Height 11.65mm, Width 20mm, Depth 6.5mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.