Panasonic Pin Plunger Microswitch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT
- RS Stock No.:
- 699-5367
- Mfr. Part No.:
- AH176061A
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 699-5367
- Mfr. Part No.:
- AH176061A
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Right Angle PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 1.47 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Clad Silver Nickel Alloy |
Mechanical Life | 5 x 10^5Operations |
Release Force | 0.29N |
Operating Temperature Range | -25 → +85°C |
Related links
- Panasonic Pin Plunger Micro Switch, Right Angle PCB Terminal, 100...
- Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V...
- Panasonic Pin Plunger Micro Switch, Right Angle PCB Terminal, 100...
- Panasonic Hinge Lever Microswitch, Left Angle PCB Terminal, 100 mA...
- Panasonic Leaf Lever Micro Switch, Right Angle PCB Terminal, 100...
- Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V...
- Panasonic Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V...
- Panasonic Pin Plunger Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SP-CO