Panasonic Pin Plunger Microswitch, Tab Terminal, 3 A @ 250 V ac, SPDT, IP50
- RS Stock No.:
- 699-0224
- Mfr. Part No.:
- ABV121061
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-0224
- Mfr. Part No.:
- ABV121061
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Tab | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Operating Force | 2.94 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Clad Silver Nickel Alloy | |
| Case Material | PPHS | |
| Mechanical Life | 5 x 10^6Operations | |
| Release Force | 0.59N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Terminal Type Tab | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Operating Force 2.94 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Clad Silver Nickel Alloy | ||
Case Material PPHS | ||
Mechanical Life 5 x 10^6Operations | ||
Release Force 0.59N | ||
Operating Temperature Range -40 → +85°C | ||
Related links
- Panasonic Pin Plunger Micro Switch 3 A @ 250 V ac IP50
- Crouzet Plunger Microswitch 6 A @ 250 V ac IP67
- Marquardt Plunger Microswitch 10 A @ 250 V ac, SPST
- Panasonic Pin Plunger Microswitch 100 mA @ 30 V dc, SPDT
- Panasonic Pin Plunger Micro Switch 3 A @ 250 V ac, SP-CO
- Panasonic Pin Plunger Micro Switch 5 A @ 250 V ac IP50
- Panasonic Pin Plunger Micro Switch 1 A @ 250 V ac IP50
- RS PRO Pin Plunger Microswitch 15A @ 250V ac IP40
