Omron Rotary Micro Switch, Tab Terminal, 500 mA, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-2014
- Mfr. Part No.:
- D2MC-01F
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$35.02
(exc. GST)
$38.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.02 |
*price indicative
- RS Stock No.:
- 682-2014
- Mfr. Part No.:
- D2MC-01F
- Brand:
- Omron
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
| Brand | Omron | |
| Actuator Type | Rotary | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 500 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | No | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Rotary | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 500 mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals No | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Omron D2MC Low-torque Basic Switch
Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.
Related links
- Omron Rotary Micro Switch 500 mA @ 30 V dc IP40
- Omron Rotary Micro Switch 5 A @ 250 V ac IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Long Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP40