ZF Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7
- RS Stock No.:
- 517-577
- Mfr. Part No.:
- DC3C-L1RC
- Brand:
- ZF
Available for back order.
Price (ex. GST) Each
$9.64
(exc. GST)
$10.60
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $9.64 |
50 - 149 | $9.57 |
150 - 249 | $9.37 |
250 + | $9.15 |
- RS Stock No.:
- 517-577
- Mfr. Part No.:
- DC3C-L1RC
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
![](https://media.rs-online.com/t_line/L0150681-01.gif)
Approvals
ENEC; UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP6K7 |
Operating Force | 0.78 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |
Related links
- ZF Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc,...
- ZF Short Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V...
- ZF Short Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7
- ZF Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7
- ZF Roller Lever Micro Switch, Tab Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7
- ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7
- ZF Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT
- ZF Button Micro Switch, Lead Wire Terminal, 100 mA @ 30 V dc, SPDT, IP6K7