Microsoft Basic 3 Button Wired Compact Optical Mouse Black
- RS Stock No.:
- 883-7392
- Mfr. Part No.:
- P58-00057
- Brand:
- Microsoft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-7392
- Mfr. Part No.:
- P58-00057
- Brand:
- Microsoft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Model | Basic | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Compact | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Dimensions | 113.4 x 57.9 x 39.2mm | |
| Height | 39.2mm | |
| Length | 113.4mm | |
| Width | 57.9mm | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Model Basic | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Compact | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Dimensions 113.4 x 57.9 x 39.2mm | ||
Height 39.2mm | ||
Length 113.4mm | ||
Width 57.9mm | ||
- COO (Country of Origin):
- CN
Microsoft Basic Optical Mouse
With the Basic Optical Mouse you can rely on optical technology for smooth, precise control. Use the scroll wheel for quick, confident navigation and customizable buttons for one-click access to your favorite documents, music files, or functions
Optical Technology
Scroll Even Faster
Comfortable in Either Hand
Customizable Buttons
Scroll Even Faster
Comfortable in Either Hand
Customizable Buttons
Operating Systems:
Microsoft Windows® 8.1, Windows 8, Windows RT 8.1, Windows RT 8, and Windows 7
Mac OSX v10.7-10.9
Android 3.2 and 4.2
Mac OSX v10.7-10.9
Android 3.2 and 4.2
