Philips Lighting 20 W MR16 Metal Halide Lamp, GX10, 1050 lm
- RS Stock No.:
- 792-3654
- Mfr. Part No.:
- 20CDMRM83010
- Brand:
- Philips Lighting
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$91.08
(exc. GST)
$100.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $91.08 |
- RS Stock No.:
- 792-3654
- Mfr. Part No.:
- 20CDMRM83010
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Philips MASTER Colour CDM-Rm Mini Reflector
The Philips CDM-R Reflector delivers superior output and colour stability, making it ideal for use in general lighting, giving a sparkling effect in display lighting, for example shop windows. These lamps have a closed face reflector and must be run from a dedicated ballast.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Base | GX10 |
Lamp Shape | MR16 |
Lamp Type | CDM-R |
Mounting Orientation | Vertical |
Luminosity | 1050 lm |
Length | 62.75 mm |
Colour Rendering | 84 |
Colour Temperature | 3000K |
Diameter | 50mm |
Life Hours | 15000h |
Voltage Rating | 830 V |
Related links
- Philips Lighting 20 W Candle Metal Halide Lamp, GU6.5, 1800 lm
- Philips Lighting 20 W Candle Metal Halide Lamp, PGJ5, 1650 lm
- Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 13250 lm
- Philips Lighting 360 W Tubular Metal Halide Lamp, E40, 35270 lm
- Philips Lighting 230 W Tubular Metal Halide Lamp, E40, 21900 lm
- Philips Lighting 230 W Elliptical Metal Halide Lamp, E40, 21140 lm
- Philips Lighting 360 W Tubular Metal Halide Lamp, E40/45, 34100 lm
- Philips Lighting 70 W Candle Metal Halide Lamp, G12, 6600 lm