Philips Lighting 230 W Elliptical Metal Halide Lamp, E40, 21140 lm
- RS Stock No.:
- 138-5627
- Mfr. Part No.:
- 928070419830
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 138-5627
- Mfr. Part No.:
- 928070419830
- Brand:
- Philips Lighting
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Wattage | 230 W | |
Lamp Base | E40 | |
Lamp Shape | Elliptical | |
Lamp Type | CDM-E | |
Mounting Orientation | Universal | |
Fitting Type | Enclosed | |
Luminosity | 21140 lm | |
Length | 226 mm | |
Lamp Finish | Diffused | |
Colour Rendering | 90 | |
Colour Temperature | 4200K | |
Diameter | 91mm | |
Life Hours | 30000h | |
Voltage Rating | 127 V | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Wattage 230 W | ||
Lamp Base E40 | ||
Lamp Shape Elliptical | ||
Lamp Type CDM-E | ||
Mounting Orientation Universal | ||
Fitting Type Enclosed | ||
Luminosity 21140 lm | ||
Length 226 mm | ||
Lamp Finish Diffused | ||
Colour Rendering 90 | ||
Colour Temperature 4200K | ||
Diameter 91mm | ||
Life Hours 30000h | ||
Voltage Rating 127 V | ||