RS PRO Metal Bar Flat, 16 mm W, 10 mm H, 304 mm L
- RS Stock No.:
- 770-3611
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$219.08
(exc. GST)
$240.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $219.08 |
| 15 - 74 | $215.42 |
| 75 + | $177.27 |
*price indicative
- RS Stock No.:
- 770-3611
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Bar | |
| Form | Flat | |
| Length | 304mm | |
| Width | 16 mm | |
| Height | 10mm | |
| Standards/Approvals | No | |
| Tensile Strength | 485MPa | |
| Hardness | 217 HB | |
| Suitability | Chemical, Marine Equipment, Food, Photographic | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 21.5W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Bar | ||
Form Flat | ||
Length 304mm | ||
Width 16 mm | ||
Height 10mm | ||
Standards/Approvals No | ||
Tensile Strength 485MPa | ||
Hardness 217 HB | ||
Suitability Chemical, Marine Equipment, Food, Photographic | ||
Density 8g/cm³ | ||
Thermal Conductivity 21.5W/mK | ||
RS PRO Flat Key Steel Bar, 16 x 10 x 304mm (316Ti /1.4571)
A high-quality Austenitic Stainless-Steel bar graded to 316Ti (1.4751). This Key Steel (also known as Keysteel or Key bar) is a single phase bright drawn Carbon Steel capable of hardening through heat treatment and has very low magnetic properties.;Key Steel is used in a wide range of applications and is specifically suited to the creation of tools and machine keys including Gibhead, taper and parallel keys.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Metal Bar Flat 8 mm H, 304 mm L
- RS PRO Metal Bar Flat 7 mm H, 304 mm L
- RS PRO Metal Bar Flat 9 mm H, 304 mm L
- RS PRO Metal Bar Flat 11 mm H, 304 mm L
- RS PRO Metal Bar Flat 12 mm H, 304 mm L
- RS PRO Metal Bar Flat 8 mm H, 304 mm L
- RS PRO Metal Bar Square Bar 10 mm H, 304 mm L
- RS PRO Metal Bar Square Bar 16 mm H, 304 mm L
