RS PRO Flat Tool Steel Metal Bar, 15mm W, 4 mm H, 500 mm L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.84

(exc. GST)

$44.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$40.84
15 - 74$40.14
75 +$33.04

*price indicative

RS Stock No.:
447-8794
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Bar

Form

Flat

Material

Tool Steel

Length

500mm

Width

15mm

Height

4mm

Standards/Approvals

No

COO (Country of Origin):
GB

Ground Flat Stock - Metric & Imperial


High quality tool steel fully annealed and free from carburisation

Precision ground to close tolerances, enables finished components to be produced with minimum machining

Suitable for hardening with excellent dimensional stability and resistance to wear

Conforms to BS4659: 1971 BO1

Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.

Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in

Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy