- RS Stock No.:
- 171-2766
- Mfr. Part No.:
- ASDM1-25.000MHZ-LC-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2766
- Mfr. Part No.:
- ASDM1-25.000MHZ-LC-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
Ultra Miniature Pure Silicon Clock Oscillator
MEMS Technology by Discera
Low Power Consumption <10mA
Exceptional Stability Over Temp. at 40 to +85°C
Low Cost-Compact QFN Plastic Packaging
Compact Package design
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TVs, DVRs, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics
MEMS Technology by Discera
Low Power Consumption <10mA
Exceptional Stability Over Temp. at 40 to +85°C
Low Cost-Compact QFN Plastic Packaging
Compact Package design
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TVs, DVRs, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 4 |
Dimensions | 2.5 x 2 x 0.85mm |
Length | 2.5mm |
Width | 2mm |
Height | 0.85mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |