- RS Stock No.:
- 151-3102
- Mfr. Part No.:
- LTC6907CS6#TRMPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 151-3102
- Mfr. Part No.:
- LTC6907CS6#TRMPBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The LTC6907 is a precision programmable oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400kHz, the LTC6907 consumes 36μA on a 3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.5% initial accuracy.
1% Frequency Accuracy (from 0°C to 70°C)
Frequency Range: 40kHz to 4MHz
One Resistor Sets the Oscillator Frequency
–40°C to 125°C Operating Temperature Range
Frequency Range: 40kHz to 4MHz
One Resistor Sets the Oscillator Frequency
–40°C to 125°C Operating Temperature Range
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 4MHz |
Frequency Stability | ±300ppm |
Frequency Tolerance | ±0.1% |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 23 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Height | 0.9mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |