MikroElektronika MIKROE-3641, ReRAM Click Development Kit for Mikroe-3641 for mikroBUS
- RS Stock No.:
- 200-0173
- Mfr. Part No.:
- MIKROE-3641
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-0173
- Mfr. Part No.:
- MIKROE-3641
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Kit | |
| For Use With | mikroBUS | |
| Featured Device | Mikroe-3641 | |
| Kit Name | ReRAM Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Kit | ||
For Use With mikroBUS | ||
Featured Device Mikroe-3641 | ||
Kit Name ReRAM Click | ||
The MikroElektronika ReRAM Click , It is 4M ReRAM 8 bit chip SPI in a configuration. It using the resistance-variable memory process and silicon gate CMOS process technologies. It has non-volatile memory cell. It is able to retain data without using a back-up battery.
Write buffer size : 256 bytes
Operating frequency : 5 MHz (Max)
Data endurance : 1.2 x 106 times / byte
power supply voltage : 1.65 V to 3.6 V
Operating frequency : 5 MHz (Max)
Data endurance : 1.2 x 106 times / byte
power supply voltage : 1.65 V to 3.6 V
