MikroElektronika MIKROE-2760, Secure 2 Click EEPROM Add On Board
- RS Stock No.:
- 165-1060
- Mfr. Part No.:
- MIKROE-2760
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1060
- Mfr. Part No.:
- MIKROE-2760
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Technology | EEPROM | |
| Kit Classification | Add On Board | |
| Kit Name | Secure 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Technology EEPROM | ||
Kit Classification Add On Board | ||
Kit Name Secure 2 Click | ||
Secure 2 click carries the ATAES132A, a cryptographic coprocessor with secure hardware-based key storage from Microchip. The click is designed to run on either 3.3V or 5V power supply. Secure 2 click communicates with the target microcontroller over SPI and I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line. NOTE: The click comes with stacking headers which allow you to combine it with other clicks more easily by using just one mikroBUS™ socket.
