Molex, 55358 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- RS Stock No.:
- 179-0622
- Mfr. Part No.:
- 55358-5028
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-0622
- Mfr. Part No.:
- 55358-5028
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Memory Card Connector
The Molex 55358 series 50-way male right angle memory card surface mount connector. The housing of connector is made of liquid crystal polymer material and the contact is made of phosphor bronze with gold over palladium nickel plating.
Features and Benefits
Dual row
Insertion and extraction style is a push-pull
Operating temperature ranges between -20°C and 90°C
SMT/SMD is termination style
Termination style is solder
Insertion and extraction style is a push-pull
Operating temperature ranges between -20°C and 90°C
SMT/SMD is termination style
Termination style is solder
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL 94 V-0
BS EN 61340-5-1:2007
UL 94 V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 47.23mm |
Width | 40.1mm |
Depth | 7.6mm |
Dimensions | 47.23 x 40.1 x 7.6mm |
Series Number | 55358 |
Related links
- Molex, 55358 50 Way Right Angle Compact Flash Memory Card...
- Molex, 55359 50 Way Right Angle Compact Flash Memory Card...
- Molex, 55364 50 Way Right Angle Compact Flash Memory Card...
- 3M 50 Way Right Angle Compact Flash Memory Card Connector With...
- JAE 50 Way Right Angle Compact Flash Memory Card Connector With...
- TE Connectivity 50 Way Right Angle Compact Flash Memory Card...
- Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector...
- Hirose 50 Way Right Angle Compact Flash Memory Card Connector With...