TE Connectivity 2 Way SIM Card Connector With Surface Mount Termination
- RS Stock No.:
- 481-882
- Mfr. Part No.:
- 2296830-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1300 units)*
$3,191.17
(exc. GST)
$3,510.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,191.17 | $2.455 |
*price indicative
- RS Stock No.:
- 481-882
- Mfr. Part No.:
- 2296830-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | SIM | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Termination Method | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type SIM | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Termination Method Surface Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity Dual 4FF SIM card connector offers a reliable solution for connecting 3FF SIM cards to your printed circuit board. Designed with user-friendly features, it ensures efficient operation for signal circuit applications. Its surface mount termination method facilitates seamless integration into various electronic devices, making it an ideal choice for innovative designs. Built with compliance in mind, this connector meets necessary regulations, assuring quality and safety. With its thoughtful engineering, this connector represents a robust choice for manufacturers seeking dependable connections in compact spaces.
Optimised for 3FF SIM compatibility
Crafted to connect directly to printed circuit boards
Contains 2 positions for enhanced versatility
Houses 12 loaded positions to streamline connections
Durable design backed by comprehensive compliance documentation
Low halogen content ensures environmental sustainability
Crafted to connect directly to printed circuit boards
Contains 2 positions for enhanced versatility
Houses 12 loaded positions to streamline connections
Durable design backed by comprehensive compliance documentation
Low halogen content ensures environmental sustainability
